Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
E107SD1V3BE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
16.26 x 8.13 x 30.73 mm
Operating Temperature:
-30 to 85 °C
Sealed Miniature Toggle Switch
Search Keywords:
E107SD1V3BE
IN STOCK:
315
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$16.47
$82.350
10
$12.83
$128.300
20
$11.02
$220.400
40
$10.32
$412.800
60
$10.00
$600.000
80
+
$9.69
$775.200
Product Guides