Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
E112SD1CBE
RoHS:
Yes
HTS:
8536509031
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Bag
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Unthreaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
12.7 x 6.6 x 22.48 mm
The E112SD1CBE is a high-quality sealed momentary pushbutton switch from C&K COMPONENTS. Designed for reliable performance in demanding environments, this switch is ideal for applications requiring a waterproof and dustproof solution. The compact design and durable construction make it perfect for use in industrial equipment, medical devices, and outdoor electronics. Experience peace of mind with the E112SD1CBE, knowing that it will withstand the elements and provide smooth operation every time.
Search Keywords:
E112SD1CBE
IN STOCK:
279
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$11.41
$57.050
10
$9.04
$90.400
25
$7.90
$197.500
40
$7.28
$291.200
80
$7.13
$570.400
120
$7.02
$842.400
160
+
$6.76
$1,081.600
Product Guides
CUSTOMERS
ALSO BOUGHT
3361P-1-504GLF
Trimmer Potentiometer - 500K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 6.71 X 8.53 X 5.21mm...
105-0853-001
Black Tip Jack Vertical PCB Mount
BK/AGX-1
Fuse Plug Fast Acting 1A 250V Holder Cartridge 6.35 X 25.4mm Glass Carton
PIC18F87J94-I/PT
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP Tray