Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
E112SYCBE
RoHS:
Yes
HTS:
8536509031
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
12.7 x 6.6 x 25.02 mm
C&K COMPONENTS part E112SYCBE is a Sealed Momentary Pushbutton Switch that delivers reliable performance and durability. This high-quality switch features a compact design and is sealed to prevent against dust, moisture, and other environmental contaminants. With a short stroke and tactile feedback, it ensures a smooth and responsive operation. Its robust construction makes it suitable for a wide range of applications, including industrial machinery, medical devices, and consumer electronics. Choose C&K COMPONENTS part E112SYCBE for superior quality and performance in your pushbutton switch needs.
Search Keywords:
E112SYCBE
IN STOCK:
499
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$7.97
$39.850
10
$7.62
$76.200
25
$7.54
$188.500
50
$7.39
$369.500
100
$7.28
$728.000
150
$7.21
$1,081.500
200
+
$6.57
$1,314.000
Product Guides
CUSTOMERS
ALSO BOUGHT
WV-254097-10-9
Labels Thermal Transfer Printable Label Vinyl White 25.4x9.7mm
17S105KLF
Inductor RF - Shielded/Molded - Wirewound - 10000uH - 10% Tolerance - 250KHz - 40Q-Factor ...
LEDS2M-380-01
LED Spacer - 9.7 mm (0.380 in)
8191-E40
Component Insulator - Rectangular - TO-220 - Nylon - 0.520" (13.21mm) Width - Natural.
60800122
Coding Strip for Female Connector - Works With: 19" Power Supplies.