help desk software
DATA SHEET

E207J1ZQE2

Littelfuse/C&K

Sealed Miniature Rocker and Lever Handle Switch

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
E207J1ZQE2
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
54
Package Type:
Tray
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
7.5@125VAC 28VDC A
Actuator Style:
Long Rocker
Actuator Color:
Black
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Sealed Miniature Rocker and Lever Handle Switch
Search Keywords:
E207J1ZQE2
IN STOCK: 208
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.81
$79.050
25
$12.22
$305.500
54
$11.91
$643.140
108
$11.62
$1,254.960
270
$11.51
$3,107.700
540
$11.39
$6,150.600
1,026 +
$11.28
$11,573.280
Tools/3D Models