Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
E211SD1V3BE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
16.26 x 11.43 x 30.73 mm
Operating Temperature:
-30 to 85 °C
Sealed Miniature Toggle Switch
Search Keywords:
E211SD1V3BE
IN STOCK:
97
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$20.76
$103.800
10
$18.14
$181.400
20
$16.59
$331.800
40
$16.08
$643.200
60
$15.84
$950.400
80
+
$15.59
$1,247.200
Product Guides
CUSTOMERS
ALSO BOUGHT
E201SD1V3BE
Sealed Miniature Toggle Switch
A20615RNCQ
1-4 Pole Rotary Switch-15,000 make-and-break cycles at full load-2.5A (AC), 350mA (DC)-125...
MC07L1NCGF
Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.25A 125VAC 28VDC 0.4VA
17282-3SG-300
Circular Connector - Receptacle - Female Socket - 3 Position - 7.5A - 600VAC/DC - Solder C...
7382-4SG-300
Conn Field Installable SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bulk