Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
E221SD1AGE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Bushing Type:
Unthreaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
12.7 x 30.655 x 11.45 mm
Sealed Snap-acting Momentary Pushbutton Switches
Search Keywords:
E221SD1AGE
IN STOCK:
73
Ships today, if you order in
MOQ for out of Stock Qty:
40
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$25.23
$25.230
10
$20.52
$205.200
25
$19.41
$485.250
40
$19.21
$768.400
80
$17.52
$1,401.600
120
$17.35
$2,082.000
160
+
$15.97
$2,555.200
Product Guides