Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
EDM450GACLFS
Alias/AKA:
EDM450AUAC0LFS
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1000
Dimension:
11.3 x 12.7 x 1.2 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Dome
Operating Force:
4.5 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
The C&K COMPONENTS EDM450GACLFS is a high-quality dome switch designed to provide reliable tactile feedback and precise actuation for various electronic applications. With its durable construction and compact design, this switch is perfect for use in keyboards, keypads, and other devices that require responsive input. The EDM450GACLFS offers a comfortable typing experience with its tactile dome mechanism, allowing users to easily register key presses. This switch is built to last, ensuring long-lasting performance and exceptional reliability. Upgrade your electronic devices with the C&K COMPONENTS EDM450GACLFS for an enhanced user experience.
Search Keywords:
EDM450GACLFS
IN STOCK:
216
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$6.511
$32.555
25
$4.541
$113.525
100
$4.309
$430.900
250
$4.266
$1,066.500
500
$4.223
$2,111.500
1,000
$4.181
$4,181.000
3,000
$4.139
$12,417.000
5,000
+
$4.098
$20,490.000
Product Guides