Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
EDM650GSCLFG
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Tray
Dimension:
11.3 x 12.7 x 1.2 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Dome
Operating Force:
6.5 N
Contact Rating @ Voltage:
0.2 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
The C&K COMPONENTS part EDM650GSCLFG is a high-quality, reliable tactile switch component designed for use in a variety of applications. This dome-shaped switch offers excellent tactile feedback, providing a satisfying click and responsive feel when pressed. With a durable construction and a long lifespan, this switch is perfect for use in industrial equipment, consumer electronics, automotive systems, and more. Trust C&K COMPONENTS for all your tactile switch needs.
Search Keywords:
EDM650GSCLFG
IN STOCK:
688
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$10.00
$50.000
100
$6.32
$632.000
250
$6.12
$1,530.000
625
$6.03
$3,768.750
1,250
$5.94
$7,425.000
1,875
$5.85
$10,968.750
2,500
+
$5.77
$14,425.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5252-RC
Hash Choke Wirewound 125uH 20% 1KHz Ferrite 3.5A 80mOhm DCR AXL Bag
HAT902ASDC24
Electromechanical Relay 24VDC 660Ohm 30ADC/40AAC SPST-NO (32.53x27.43x28.21)mm THT Heavy D...
1985234
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 400 V - nominal cross s...
RB14-6FL
Spring Spade Terminal 14-16AWG 20.29mm 6.35mm Tin Loose Piece
KSC251JLFS
SMT Tactile Switch - 5.5N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 3.5m...