help desk software
DATA SHEET

ELUMEESAQ6C12

Littelfuse/C&K

Right Angle Illuminated Latching Pushbutton .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
ELUMEESAQ6C12
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
450
Package Type:
Reel
Mounting:
Surface Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
On On
Contact Rating @ Voltage:
3.5 A
Actuator Style:
Square Plunger
Illumination:
Green,LED
Terminal Type:
Gull Wing
Body Orientation:
Right Angle
Dimension:
11.43 x 28.2 x 5.16 mm
The ELUMEESAQ6C12 is a high-quality right angle illuminated latching pushbutton designed by C&K Components. This professional-grade switch is perfect for applications where a durable and reliable button is needed, such as control panels, appliances, and industrial machinery.Featuring an ergonomic design, the ELUMEESAQ6C12 ensures comfortable and effortless operation. The latching mechanism allows for maintaining the ON or OFF state once the button is pressed, adding convenience and functionality to your device.This pushbutton is equipped with an integrated illumination feature, providing clear visual feedback. The bright LED light ensures easy identification of the button's status, even in low-light environments.C&K Components has engineered the ELUMEESAQ6C12 to be highly reliable and long-lasting, making it suitable for use in demanding environments. With a superior build quality and robust construction, this pushbutton is built to withstand heavy use and ensure consistent performance.Choose the ELUMEESAQ6C12 for your next project to enjoy a dependable and user-friendly right angle illuminated latching pushbutton that meets stringent industry standards.
Search Keywords:
ELUMEESAQ6C12
IN STOCK: 450
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
113
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.19
$35.950
25
$6.87
$171.750
50
$6.73
$336.500
113
$6.63
$749.190
225
$6.53
$1,469.250
338
$6.47
$2,186.860
450 +
$6.40
$2,880.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models