help desk software
DATA SHEET

ELUMEETHQ2C12

Littelfuse/C&K

Right Angle Illuminated Latching Pushbutton

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
ELUMEETHQ2C12
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
On On
Contact Rating @ Voltage:
3.5 A
Actuator Style:
Square Plunger
Illumination:
Red/Green,LED
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
11.43 x 28.2 x 5.16 mm
Right Angle Illuminated Latching Pushbutton
Search Keywords:
ELUMEETHQ2C12
IN STOCK: 47
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.05
$60.250
25
$8.24
$206.000
60
$7.58
$454.800
120
$7.03
$843.600
300
$6.89
$2,067.000
540
$6.82
$3,682.800
1,020 +
$6.75
$6,885.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models