Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
ELUMEETHQ6C12
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
On On
Contact Rating @ Voltage:
3.5 A
Actuator Style:
Square Plunger
Illumination:
Green,LED
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
11.43 x 28.2 x 5.16 mm
Right Angle Illuminated Latching Pushbutton
Search Keywords:
ELUMEETHQ6C12
IN STOCK:
170
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.46
$52.300
25
$9.23
$230.750
60
$9.10
$546.000
120
$8.15
$978.000
300
$7.61
$2,283.000
540
$7.35
$3,969.000
1,020
+
$7.27
$7,415.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5787246-1
HDR ASY,RA,LKEY,STR TAIL,10.8V
7101P3YCQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rota...
50J1066
Hardware for the Grayhill 50 and 51 Series rotary switches.
ERJ-8ENF3480V
Res Thick Film 1206 348 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R