Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
ELUMOATHQ3C12
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
On (On)
Contact Rating @ Voltage:
3.5 A
Actuator Style:
Square Plunger
Illumination:
Red,LED
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
11.43 x 28.2 x 5.16 mm
The C&K COMPONENTS part ELUMOATHQ3C12 is a high-quality Right Angle Illuminated Latching Pushbutton. It is designed to provide a reliable and durable solution for various applications that require a clear and easily-identifiable pushbutton control. This pushbutton features a latching mechanism, allowing it to lock in the "on" position until manually reset. With its right angle configuration, it offers flexible installation options while ensuring ergonomic operation. The built-in illumination enhances visibility, making it ideal for low-light environments or applications that require visual indication. Trust C&K COMPONENTS ELUMOATHQ3C12 for superior performance and longevity in your pushbutton controls.
Search Keywords:
ELUMOATHQ3C12
IN STOCK:
421
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$11.34
$56.700
25
$7.93
$198.250
60
$7.25
$435.000
120
$7.03
$843.600
300
$6.65
$1,995.000
540
$6.51
$3,515.400
1,020
$6.41
$6,538.200
2,520
+
$6.32
$15,926.400
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
QL-1-13-DM-KM-15
Circuit Breaker - 1P - 120 VAC - 15A - 10kA
507-4538-1437-630
3/8 Bi-Pin NEON Lamp
70.325.2428.0
Connector Accessories 25 POS Housing Open Bottom With Protective Cover
HH62P-F-DC24V
Miniature Power Relay - 10A - 2PDT - Coil 24 VDC - Plug in.
ELUMEETHQ2C12
Right Angle Illuminated Latching Pushbutton