Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
EP11FPD1AKE
RoHS:
No
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Unthreaded
Switch Configuration:
OFF Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Flush Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
8.13 x 6.32 mm
Sealed Tiny Pushbutton Switches
Search Keywords:
EP11FPD1AKE
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
45
Can Ship immediately
You may purchase in-stock quantity up to 45
Minimum Order:
50
Available in less than min:
45
Multiple:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$4.939
$4.939
50
$4.490
$224.500
100
$4.300
$430.000
250
$4.180
$1,045.000
500
$2.900
$1,450.000
1,000
$2.860
$2,860.000
2,500
$2.470
$6,175.000
5,000
$2.410
$12,050.000
7,500
+
$2.370
$17,775.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides