Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
EP11FPD1APE
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Unthreaded
Switch Configuration:
OFF Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Flush Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
8.13 x 6.32 mm
Sealed Tiny Pushbutton Switches
Search Keywords:
EP11FPD1APE
IN STOCK:
107
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.41
$47.050
10
$9.27
$92.700
25
$6.51
$162.750
50
$6.42
$321.000
100
$5.90
$590.000
150
$5.71
$856.500
200
+
$5.63
$1,126.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides