help desk software
DATA SHEET

EP11FPD1AVBE

Littelfuse/C&K

Sealed Tiny Pushbutton Switches

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
EP11FPD1AVBE
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1440
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Unthreaded
Switch Configuration:
OFF Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Flush Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Vertical Right Angle
Dimension:
6.22 x 19.105 x 8.77 mm
Sealed Tiny Pushbutton Switches
Search Keywords:
EP11FPD1AVBE
IN STOCK: 544
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.548
$9.548
5
$8.680
$43.400
10
$7.230
$72.300
25
$6.820
$170.500
40
$6.550
$262.000
80
$6.230
$498.400
120
$6.140
$736.800
160 +
$5.740
$918.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models