Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
EP11SD1AVBE
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1440
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Unthreaded
Switch Configuration:
OFF Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Vertical Right Angle
Dimension:
6.22 x 29.65 x 8.77 mm
Sealed Tiny Pushbutton Switches
Search Keywords:
EP11SD1AVBE
IN STOCK:
2,315
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.795
$33.975
25
$5.305
$132.625
80
$5.196
$415.680
160
$4.927
$788.320
320
$4.737
$1,515.840
560
$4.551
$2,548.560
1,040
$4.506
$4,686.240
2,560
+
$4.461
$11,420.160
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
4-102978-0
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 CL, RIGHT ANGLE, W/ .025 SQ POSTS
643645-3
Conn SIP Socket Strip SKT 13 POS 2.54mm Solder ST Thru-Hole Tray
56DP36-01-1-AJN
Switch Rotary SP Flatted Shaft PC Pins 0.2A 115VAC 30VDC
90148-1106
Conn Socket Strip RCP 6 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
PLT1M-M0
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Black - 99 mm - 2.5 mm - 22 mm -...