EP11SD1CBE
Littelfuse/C&KSealed Tiny Pushbutton Switches-SPST- Sealed - IP57-Off-Mom-60,000 cycles-20V-.4A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
EP11SD1CBE
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Unthreaded
Switch Configuration:
OFF Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
8.13 x 5.08 x 18.85 mm
The EP11SD1CBE with dimensions 8.13 x 5.08 x 18.85 mm has Through Hole mounting with SPST Pole throw configuration ,Off-Mom switching configuration and
Round Plunger actuator. The EP11SD1CBE has contact rating of .4A@20VDC. This Sealed - IP57 switch has Surface Mount termination style with Right Angle body orientation. The EP series of sealed tiny pushbutton switches from C&K are selected to power applications in the telecommunications and networking industry. The EP’s snap-fitting actuator accepts standard caps, and is sealed to protect against solder and cleaning processes – helping ensure it can withstand any harsh environment. Available in thru-hole and surface mount models, C&K’s EP switches are also RoHS compliant.
Search Keywords:
EP11SD1CBE
IN STOCK:
8,994
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.28
$31.400
25
$5.06
$126.500
200
$4.79
$958.000
400
$4.72
$1,888.000
600
$4.65
$2,790.000
1,000
$4.58
$4,580.000
2,600
$4.51
$11,726.000
5,000
+
$4.44
$22,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/MDL-1-R
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton CE/CSA/...
3299W-1-502LF
Trimmer Potentiometer - 5K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin - ...
206-8
Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...
7914J-1-000E
Tactile Switch - SPST - N.O. - Round Button - J-Hook - 5 x 5 x 4.19 mm - 0.1A - 16VAC - 16...
6EHL1S
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Switch/Fuse/Voltage Selector ST 1 Po...