Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
EP12SD1AVBE
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1440
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Unthreaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Vertical Right Angle
Dimension:
6.22 x 29.65 x 8.77 mm
The C&K COMPONENTS part EP12SD1AVBE is a high-quality sealed tiny pushbutton switch ideal for various applications. With its compact size and durable construction, this switch ensures reliable performance in challenging environments. It features a tactile feedback and a comfortable actuation force, making it easy to operate. The sealed design provides protection against dust, water, and other contaminants, allowing for worry-free use in demanding conditions. Whether used in industrial machinery, automotive systems, or consumer electronics, this tiny pushbutton switch offers exceptional reliability and functionality.
Search Keywords:
EP12SD1AVBE
IN STOCK:
480
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
360
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$13.40
$67.000
100
$7.72
$772.000
250
$7.42
$1,855.000
360
$7.31
$2,631.600
720
$7.20
$5,184.000
1,080
$7.09
$7,657.200
1,440
+
$6.99
$10,065.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-406507-4
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
640456-4
04P MTA100 HDR ASSY F/L SQ STR
2TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
EEU-FC1V152
Cap Aluminum Lytic 1500uF 35V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Automotive B...