Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
EP12SD1CBE
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Unthreaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
8.13 x 5.08 x 18.85 mm
Sealed Tiny Pushbutton Switches
Search Keywords:
EP12SD1CBE
IN STOCK:
7,183
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$7.88
$39.400
25
$6.36
$159.000
50
$6.27
$313.500
200
$5.87
$1,174.000
400
$5.79
$2,316.000
600
$5.59
$3,354.000
1,000
$5.51
$5,510.000
2,600
+
$5.42
$14,092.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
640389-2
02P MTA156 HDR ASSY SQ R/A F/L
1658612-4
09 POS HDF RCPT, MS, LEAD FREE
1546310-4
Barrier Block - 4 Circuits - 8 Wire Entries - 0.563"(14.30mm) Pitch - 30A 300V - 10 to 22 ...
1658643-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
640457-8
08P MTA100 HDR ASSY SQ R/A F/L