Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
EP12SD1V31BE
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
Bag
Mounting:
Bracket Mount/Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Unthreaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
10.57 x 6.1 x 19.26 mm
Sealed Tiny Pushbutton Switches
IN STOCK:
0
MOQ for out of Stock Qty:
30
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
30
$9.29
$278.700
60
$6.97
$418.200
90
$6.51
$585.900
120
+
$6.38
$765.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides