help desk software
DATA SHEET

ES21MCBE

Littelfuse/C&K

Sealed Tiny Slide Switch .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
ES21MCBE
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
Tray
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-30 to 85 °C
Termination Style:
PC Pins
Dimension:
10.03 x 6.43 x 12.21 mm
The C&K COMPONENTS part ES21MCBE is a sealed tiny slide switch designed for precision control and durability. With its compact size and reliable sealing, this switch is ideal for use in a variety of applications where space is limited and protection from environmental factors is necessary. Trust C&K COMPONENTS for high-quality, long-lasting electronic components.
Search Keywords:
ES21MCBE
IN STOCK: 6,320
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.25
$56.250
10
$10.48
$104.800
25
$9.40
$235.000
40
$9.05
$362.000
80
$8.18
$654.400
120
$7.61
$913.200
160 +
$6.81
$1,089.600
Tools/3D Models