help desk software
DATA SHEET

ES22MABE

Littelfuse/C&K

Sealed Tiny Slide Switch

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
ES22MABE
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
Tray
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
DPST
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-30 to 85 °C
Termination Style:
PC Pins
Dimension:
10.03 x 15.17 x 6.38 mm
Sealed Tiny Slide Switch
Search Keywords:
ES22MABE
IN STOCK: 172
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$15.444
$15.444
5
$14.040
$70.200
10
$11.220
$112.200
25
$9.820
$245.500
40
$9.080
$363.200
80
$8.880
$710.400
120
$8.750
$1,050.000
160 +
$8.530
$1,364.800
Tools/3D Models