Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
ET01MD1AVBE
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1512
Package Type:
Tray
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Vertical Right Angle
Terminal Type:
PC Pins
Dimension:
6.22mm x 25.21mm x 8.77 mm
Operating Temperature:
-30 to 85 °C
The ET01MD1AVBE is a sealed subminiature toggle switch from C&K COMPONENTS, designed to provide reliable performance in challenging environments. With a compact size and a sealed construction, this toggle switch is ideal for applications where protection from dust, moisture, and other contaminants is essential. Perfect for use in industrial equipment, medical devices, and other demanding applications, the ET01MD1AVBE toggle switch offers durability and dependable operation in a small package.
Search Keywords:
ET01MD1AVBE
IN STOCK:
498
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.56
$52.800
25
$9.04
$226.000
80
$8.50
$680.000
160
$8.00
$1,280.000
320
$7.51
$2,403.200
560
$6.82
$3,819.200
1,040
+
$6.72
$6,988.800
Product Guides