help desk software
DATA SHEET

ET03MD1CBE

Littelfuse/C&K

Sealed Subminiature Toggle Switch

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
ET03MD1CBE
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bag
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
8.13mm x 5.08mm x 19.49 mm
Operating Temperature:
-30 to 85 °C
Sealed Subminiature Toggle Switch
Search Keywords:
ET03MD1CBE
IN STOCK: 1,688
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.26
$61.300
25
$8.34
$208.500
50
$7.57
$378.500
200
$6.97
$1,394.000
400
$6.90
$2,760.000
600
$6.83
$4,098.000
1,000
$6.76
$6,760.000
2,600 +
$6.69
$17,394.000
Tools/3D Models