Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
ET23MD1ABE
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF ON14118
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever14088
Mounting:
PC Mount with Bracket14108
Thread Size:
N/R
Body Orientation:
Right Angle14091
Terminal Type:
PC Pins14119
Operating Temperature:
-30 to 85 °C
Sealed Subminiature Toggle Switch
Search Keywords:
ET23MD1ABE
IN STOCK:
221
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$18.29
$91.450
10
$15.98
$159.800
25
$14.62
$365.500
50
$14.17
$708.500
100
$13.73
$1,373.000
150
$13.53
$2,029.500
200
+
$13.32
$2,664.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1658681-1
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
3-747579-2
SHLDNG FERRULE, PLTD, BULK PKG
5748634-1
D Sub Connector Housing - 15 Ways - High Density D Sub - 1 - AMPLIMITE HDP-22 Series - Rec...
745254-7
20 DF PIN CONT L.P.
745255-2
Connector Spring Latch For Cable Clamps with Mounting Ears