Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
F10308RSWCQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Number of Positions:
3
Pole Throw Configuration:
SP3T
Actuator Length:
14.86 mm
Dimension:
15.88 x 17.78 x 33.66 mm
Actuator Style/Diameter:
Flatted Shaft/3.96
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Wire Lead
Angle of Throw:
45 °
Contact Rating @ Voltage:
4@125VAC 28VDC A
Miniature ROTA-SLIDE® Rotary Switch
Search Keywords:
F10308RSWCQ
IN STOCK:
42
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$9.80
$49.000
36
$8.94
$321.840
72
$8.56
$616.320
108
$8.33
$899.640
252
$7.91
$1,993.320
504
$7.71
$3,885.840
1,008
+
$7.60
$7,660.800
Product Guides