F2UEE
Littelfuse/C&KPushbutton Switch-500mA-Unsealed-Thru-hole, Right Angle -30V-100,000 cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
F2UEE
Alias/AKA:
51281
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
50 A
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Solder/PC Pins
Body Orientation:
Right Angle
Dimension:
9.8 x 42.4 x 14.5 mm
The F2UEE with dimensions 9.8 x 42.4 x 14.5 mm has Through Hole mounting with DPDT Pole throw configuration and Plunger actuator. The F2UEE has operating force of 6.5N and contact rating of 500mA@30V. This unsealed switch has Surface Mount termination style with Right Angle body orientation.Innovative digital equipment and medical equipment interfaces utilize F series pushbutton switches from C&K because the variety of possible mounting and switch ganging configurations can fit almost any design. F series switches are RoHS compliant, have various contact terminals and are engineered with up to 10 poles per module.
Search Keywords:
F2UEE
IN STOCK:
2,042
Ships today, if you order in
On Order:
2,000
can ship 2/5/25
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$3.22
$32.200
25
$3.06
$76.500
100
$2.91
$291.000
500
$2.76
$1,380.000
1,000
$1.70
$1,700.000
1,500
$1.35
$2,025.000
2,000
+
$1.32
$2,640.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3-640441-2
02P MTA100 CONN ASSY WHT
3362P-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 6.6 X 6.99 X 4.7mm - ...
3-640441-3
03P MTA100 CONN ASSY WHT
3-641238-3
Rectangular Connector - Receptacle - Female Socket - 3 Positions - 0.100"(2.54mm) Pitch - ...
72PMR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Th...