Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
F2UEEAU
Alias/AKA:
51299
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
1 A
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Solder/PC Pins
Body Orientation:
Right Angle
Dimension:
42.4 x 9.8 x 14.5 mm
Introducing our highly reliable F2UEEAU pushbutton switch, perfect for a wide range of electronic applications. This compact and durable switch features easy push-on/push-off functionality, providing ultimate user convenience. Trust in the quality and performance of C&K COMPONENTS with our F2UEEAU pushbutton switch.
Search Keywords:
F2UEEAU
IN STOCK:
827
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.26
$26.300
50
$4.11
$205.500
100
$3.89
$389.000
250
$3.65
$912.500
500
$3.47
$1,735.000
1,000
$3.32
$3,320.000
2,500
$3.27
$8,175.000
5,000
+
$3.22
$16,100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
22605
Switch Access Push Button Switch Round Button
NC3MP
P Series - 3 pole male receptacle - solder contacts, Nickel housing - silver contacts
Sm...
NC3FP-1
P Series - 3 pole female receptacle - solder contacts - Nickel housing - silver contacts
...
C0215
Switch Accessory - F Series Chassis - 15mm Spacing - 2 Positions