help desk software
DATA SHEET

F4U0A

Littelfuse/C&K

Pushbutton Switch - 4PDT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
F4U0A
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
4PDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
50 A
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Solder Lug/PC Pins
Body Orientation:
Right Angle
Dimension:
9.8mm x 54.4mm x 14.5 mm
Pushbutton Switch - 4PDT
Search Keywords:
F4U0A
IN STOCK: 175
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.144
$31.440
50
$2.965
$148.250
250
$2.735
$683.750
500
$2.507
$1,253.500
1,000
$2.361
$2,361.000
2,500
$2.349
$5,872.500
5,000
$2.337
$11,685.000
7,500 +
$2.326
$17,445.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models