Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
F4UEE
Alias/AKA:
51481
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Mounting:
Through Hole
Pole Throw Configuration:
4PDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
50 A
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Solder/PC Pins
Body Orientation:
Right Angle
Dimension:
9.8 x 54.4 x 14.5 mm
The F4UEE Pushbutton Switches by C&K Components are reliable and versatile components suitable for various applications. These switches feature a compact and ergonomic design, making them easy to integrate into any device or system. With their robust construction and high-quality materials, they ensure durability and long-lasting performance. The F4UEE series offers a range of options, including various actuator shapes, colors, and illumination options, allowing for easy customization to meet specific requirements. Whether used in industrial equipment, consumer electronics, or automotive applications, these pushbutton switches provide reliable and responsive operation for optimal user experience.
Search Keywords:
F4UEE
IN STOCK:
958
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.60
$28.000
50
$5.30
$265.000
100
$5.22
$522.000
250
$5.14
$1,285.000
500
$5.06
$2,530.000
1,000
$4.99
$4,990.000
2,500
$4.91
$12,275.000
5,000
+
$4.84
$24,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
C0210
C&K C0210 Switches > Pushbutton > Miniature Push
F08010107
Switch Access Push Button Switch Round Button
F2UEE
Pushbutton Switch-500mA-Unsealed-Thru-hole, Right Angle
-30V-100,000 cycles
553-0212F
553 Series CBI 3mm 2hx1w R,G 2mA, Cath R
1RBLK
Switch Access Round Cap Push Button Switch