help desk software
DATA SHEET

FA0515RN02B

Littelfuse/C&K

Miniature ROTA-SLIDE® Rotary Switch

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
FA0515RN02B
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
72
Package Type:
Bag
Number of Positions:
3
Pole Throw Configuration:
SP3T
Actuator Length:
N/A
Actuator Style/Diameter:
Screwdriver/3.96
Mounting:
Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
90 °
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Miniature ROTA-SLIDE® Rotary Switch
Search Keywords:
FA0515RN02B
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.96
$49.800
25
$9.02
$225.500
72
$8.62
$620.640
144
$8.25
$1,188.000
288
$7.91
$2,278.080
504
$6.05
$3,049.200
1,008 +
$5.89
$5,937.120
Tools/3D Models