Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
GS01MCKE
RoHS:
No
HTS:
8536509050
Supplier Standard Pack
1
Package Type:
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pins
Dimension:
7.01 x 4.5 x 8.33 mm
Life Cycle:
Discontinued & Replaced
Sealed Ultraminiature Slide Switch
Search Keywords:
GS01MCKE
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides