Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
GS02MCBE
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Tray
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPST
Switch Configuration:
Off On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pins
Dimension:
7.01 x 4.5 x 8.33 mm
The C&K COMPONENTS GS02MCBE is a high-quality sealed ultraminiature slide switch featuring a compact design and reliable performance. This switch is perfect for applications where space is limited and waterproofing is essential. With its durable construction and precision engineering, the GS02MCBE ensures smooth operation and long-lasting functionality. Trust C&K COMPONENTS for all your switch needs.
Search Keywords:
GS02MCBE
IN STOCK:
294
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$7.95
$39.750
25
$6.77
$169.250
50
$6.66
$333.000
200
$6.16
$1,232.000
400
$6.10
$2,440.000
600
$6.03
$3,618.000
1,000
+
$5.97
$5,970.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
507302B00000G
Heat Sink Passive TO-220 Channel Screw Mount Aluminum 24°C/W Black Anodized
640454-5
Header - Male Pin - 5 Positions - 0.100" (2.54mm) Pitch - 250VAC - Board to Cable/Wire - S...
ERJ-3EKF1002V
Resistor Thick Film - 0603 - 10K Ohm - 1% - 0.1W(1/10W) - ±100ppm/°C - Pad - SMD - Automot...
ERJ-3GEY0R00V
Res Thick Film 0603 0 Ohm Pad SMD Automotive T/R
ERJ-3EKF1001V
Res Thick Film 0603 1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R