Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
GT11MCBE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Tray
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
7.01 x 4.5 x 11.2 mm
Operating Temperature:
-30 to 85 °C
The C&K COMPONENTS GT11MCBE is a sealed ultraminiature toggle switch that is perfect for applications where space is limited. This reliable and high-quality switch is designed to provide excellent performance and durability in a compact size. With its sealed construction, it offers protection against dust, moisture, and other environmental contaminants, making it suitable for use in a wide range of demanding environments. The GT11MCBE toggle switch is easy to install and features a long operating life, making it an excellent choice for industrial, automotive, and other demanding applications.
Search Keywords:
GT11MCBE
IN STOCK:
722
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.87
$29.350
25
$4.99
$124.750
200
$4.75
$950.000
400
$4.68
$1,872.000
600
$4.61
$2,766.000
1,000
$4.54
$4,540.000
2,600
$4.47
$11,622.000
5,000
+
$4.40
$22,000.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
7101MD9ABE
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .200" Actuator - 90° PCB Pin - 1/...
5747841-6
D Sub Connector - DB15 - Size 2 - 15 Contacts - Plug - Through Hole - Front Metal Shell - ...
5747845-6
D Sub Connector - DB15 - Size 2 - 15 Contacts - Receptacle - Right Angle - Through Hole - ...
NC2D-JP-DC24V
Power Relay 24VDC 5A DPDT(25.4x28.34x10.9)mm THT
3266W-1-502LF
Trimmer Potentiometer - 5K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.71 X 4.5 X 8.26mm - Pin - ...