Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
GT12MCBE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
Tray
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
7.01 x 4.5 x 11.2 mm
Operating Temperature:
-30 to 85 °C
The GT12MCBE is a sealed ultraminiature toggle switch designed and manufactured by C&K COMPONENTS. This high-quality switch offers a compact and durable solution for a wide range of applications. With its sealed construction, it provides reliable protection against dust, moisture, and other environmental contaminants. This switch is built to withstand tough conditions and deliver consistent performance. Its ultraminiature size makes it ideal for applications where space is limited. The GT12MCBE toggle switch from C&K COMPONENTS is a reliable and versatile choice for various industries and applications.
Search Keywords:
GT12MCBE
IN STOCK:
978
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$9.10
$45.500
25
$7.67
$191.750
50
$7.11
$355.500
160
$6.68
$1,068.800
320
$6.34
$2,028.800
640
$6.07
$3,884.800
1,120
$5.93
$6,641.600
2,560
+
$5.84
$14,950.400
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
8531MCQE2
Subminiature Pushbutton Switches
CR0805-FX-1002ELF
Thick Film Chip Resistor - 1/8 W - 10 Kohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - ...
7387
Incandescent Lamp - 28 V - Bi-Pin - T-1 3/4 (5mm) - 0.3 - 7000 h.
105-1047-001
Yellow Tip Jack, Rib-Loc For Diameter .080 Pin
39-00-0039
Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag