Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
GT21MCBE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
Tray
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
7.01 x 4.5 x 11.2 mm
Operating Temperature:
-30 to 85 °C
The GT21MCBE is a Sealed Ultraminiature Toggle Switch from C&K COMPONENTS. This compact and dependable switch is designed to provide reliable performance in a variety of applications where space is limited. With its sealed design, the GT21MCBE offers protection against dust, dirt, and moisture, making it ideal for use in harsh environments. Trust C&K COMPONENTS for quality switches that deliver exceptional performance.
Search Keywords:
GT21MCBE
IN STOCK:
228
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$10.53
$52.650
25
$9.06
$226.500
50
$8.84
$442.000
160
$8.00
$1,280.000
320
$7.56
$2,419.200
640
$7.29
$4,665.600
1,120
+
$7.13
$7,985.600
Product Guides
Product Changes