Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
H100AA2F205NQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
Tray
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
1,2,3
Switch Configuration:
N/A
Pole Throw Configuration:
SP3T
Contact Rating @ Voltage:
12@125VAC A
Terminal Type:
Quick Connect
Bezel Style:
Round
Operating Temperature:
-30 to 85 °C
Body Orientation:
Straight
4 & 6 Tumbler Power Switchlock
Search Keywords:
H100AA2F205NQ
IN STOCK:
108
Can Ship immediately
MOQ for out of Stock Qty:
27
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$24.38
$24.380
5
$21.83
$109.150
10
$21.08
$210.800
27
$20.03
$540.810
54
$19.73
$1,065.420
81
$19.44
$1,574.640
108
+
$19.15
$2,068.200
Product Guides