help desk software
DATA SHEET

H101132F2WCNQ

Littelfuse/C&K

4 & 6 Tumbler Power Switchlock

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
H101132F2WCNQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
Tray
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1
Switch Configuration:
N/A
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
12@125VAC A
Terminal Type:
Wire Lead
Bezel Style:
Round
Operating Temperature:
-30 to 85 °C
Body Orientation:
Straight
4 & 6 Tumbler Power Switchlock
Search Keywords:
H101132F2WCNQ
IN STOCK: 0
MOQ for out of Stock Qty:
50
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$53.28
$2,664.000
99
$28.49
$2,820.510
149
$19.98
$2,977.020
198 +
$19.58
$3,876.840
Tools/3D Models