help desk software
DATA SHEET

H2011U2F205NQ

Littelfuse/C&K

4 & 6 Tumbler Power Switchlock

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
H2011U2F205NQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
Tray
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1,2
Switch Configuration:
N/A
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
12@125VAC A
Terminal Type:
Quick Connect
Bezel Style:
Round
Operating Temperature:
-30 to 85 °C
Body Orientation:
Straight
4 & 6 Tumbler Power Switchlock
Search Keywords:
H2011U2F205NQ
IN STOCK: 40
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.61
$23.610
18
$18.71
$336.780
36
$18.52
$666.720
54
$18.33
$989.820
108
$18.15
$1,960.200
252
$17.97
$4,528.440
504 +
$17.79
$8,966.160
Tools/3D Models