Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
H20407RR01Q
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Package Type:
Tray
Number of Positions:
4
Pole Throw Configuration:
DP4T
Actuator Length:
6.99 mm
Dimension:
23.62 x 23.62 x 28.59 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
45 °
Contact Rating @ Voltage:
12@125VAC A
Power ROTA-SLIDE® Rotary Switch
Search Keywords:
H20407RR01Q
IN STOCK:
108
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$7.955
$39.775
25
$6.808
$170.200
54
$6.296
$339.984
108
$5.897
$636.876
270
$5.373
$1,450.710
540
$5.043
$2,723.220
1,026
$4.768
$4,891.968
2,538
+
$4.744
$12,040.272
DOWNLOADS