help desk software
DATA SHEET

HADS0006

Littelfuse/C&K

Switch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
HADS0006
Alias/AKA:
DS-080-CPA
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Pole Throw Configuration:
SPDT
Actuator Style:
Lever
Total Travel:
N/A
Operating Force:
0.29 N
Maximum Current Rating:
0.1@30VDC A
Mounting:
Through Hole
Terminal Type:
PC Pins
Electrical Life:
20000 Cycles
Operating Temperature:
-20 to 70 °C
Body Orientation:
Straight
Switch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC Thru-Hole
Search Keywords:
HADS0006
IN STOCK: 22,900
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.813
$20.325
250
$0.669
$167.250
500
$0.659
$329.500
1,000
$0.641
$641.000
3,000
$0.592
$1,776.000
5,000
$0.583
$2,915.000
8,000
$0.574
$4,592.000
15,000 +
$0.566
$8,490.000
Tools/3D Models
Product Guides