help desk software
DATA SHEET

HADS0008

Littelfuse/C&K

Switch Detector N.O. SPST Lever PC Pins 0.001A 5VDC Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
HADS0008
Alias/AKA:
DS-09005-02RP
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Pole Throw Configuration:
SPST
Actuator Style:
Lever
Total Travel:
4.5 mm
Operating Force:
0.49 N
Maximum Current Rating:
0.001@5VDC A
Mounting:
Through Hole
Terminal Type:
PC Pins
Electrical Life:
100000 Cycles
Operating Temperature:
-20 to 70 °C
Body Orientation:
Straight
Switch Detector N.O. SPST Lever PC Pins 0.001A 5VDC Thru-Hole
Search Keywords:
HADS0008
IN STOCK: 4,920
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.7158
$35.790
250
$0.6067
$151.675
1,000
$0.5643
$564.300
2,500
$0.5347
$1,336.750
5,000
$0.5212
$2,606.000
7,500
$0.5083
$3,812.250
10,000
$0.5007
$5,007.000
15,000 +
$0.4932
$7,398.000
Tools/3D Models
Product Guides