Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
HADS0009
Alias/AKA:
DS180RT
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Plunger
Total Travel:
N/A
Operating Force:
0.59 N
Maximum Current Rating:
0.001@5VDC A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
50000 Cycles
Operating Temperature:
N/A
Body Orientation:
Right Angle
Switch Detector N.O. SPST Plunger Gull Wing 0.001A 5VDC SMD
IN STOCK:
0
MOQ for out of Stock Qty:
1500
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1,500
$1.761
$2,641.500
3,000
$0.932
$2,796.000
4,500
$0.656
$2,952.000
6,000
+
$0.643
$3,858.000
Product Guides