Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
HAMS0006
Alias/AKA:
MS-105A01-01(H)
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
N/A/Polybutylene Terephthalate/Straight Lever
Contact Rating @ Voltage:
5@125VAC A
Operating Force:
0.64 N
Termination Style:
Quick Connect
Dimension:
19.8mm x 6.4mm x 18.8 mm
Body Orientation:
Straight
General purpose snap acting switches fill a variety of roles in enclosed equipment, garage door openers, refrigerators, dishwashers and vending machines. Low cost, long electrical life and minimal size mean a good fit for many applications.
Search Keywords:
HAMS0006
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1,250
$3.09
$3,862.500
2,500
$1.63
$4,075.000
3,750
$1.15
$4,312.500
5,000
+
$1.13
$5,650.000
Product Guides