HARS0019
Littelfuse/C&KTactile Switch - SPST - Top Actuated - Surface Mount - 0.5A - 12V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
HARS0019
Alias/AKA:
RS014R05A3SMA10RT
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1250
C&K Components, Inc. designs, manufactures, and distributes electromechanical switches. It offers detect, DIP, key, navigation, pushbutton, rocker, rotary, slide, snap-acting, switch lock, tactile, thumbwheel, and toggle switches; smart card readers for applications, including payment transactions, identification, vending machines, metering transactions, handheld products, digital satellite receivers, and digital set-top boxes; and connectors for applications, such as space, computer space systems, antenna connections and harnesses, aerospace, military, medical equipment, and test equipment. Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.30mm
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Operating Force 250gf Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 50,000 Cycles
IN STOCK:
0
MOQ for out of Stock Qty:
6250
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
6,250
$0.5338
$3,336.250
12,500
$0.2826
$3,532.500
18,750
$0.1989
$3,729.375
25,000
+
$0.1949
$4,872.500
Product Guides