HARS0062
Littelfuse/C&KTactile Switch - SPST NO - Side Actuated - Through Hole - Right Angle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
HARS0062
Alias/AKA:
RS022R05CH
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Through Hole, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle 5.85mm
Actuator Orientation Side Actuated
Termination Style PC Pin
Outline 7.15mm x 6.30mm
Illumination Non-Illuminated
Operating Force 100gf
Actuator Material Polybutylene Terephthalate (PBT)
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
Search Keywords:
HARS0062
IN STOCK:
27,827
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
10000
Multiple:
500
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
500
$0.4347
$217.350
2,500
$0.4282
$1,070.500
5,000
$0.4218
$2,109.000
7,500
$0.4154
$3,115.500
10,000
$0.4092
$4,092.000
20,000
$0.2166
$4,332.000
30,000
$0.1525
$4,575.000
40,000
+
$0.1494
$5,976.000
Product Guides