Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
HBS1KAA2SP011C
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Phenolic/Pin Plunger
Contact Rating @ Voltage:
5@250VAC A
Maximum Movement Differential:
0.013 mm
Operating Force:
2.5 N
Termination Style:
Solder/Screw14023
Dimension:
49.3 x 17.5 x 22.28 mm
Body Orientation:
Straight
IP Rating:
IP65
Single Pole Standard Precision Snap-acting Switch
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
13
$31.89
$414.570
25
$24.88
$622.000
38
$22.91
$870.580
50
+
$22.46
$1,123.000
DOWNLOADS