help desk software
DATA SHEET

HBS2KCF5ST055C

Littelfuse/C&K

Single Pole Standard Precision Snap-acting Switch

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
HBS2KCF5ST055C
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Phenolic/Lever
Contact Rating @ Voltage:
1@125VAC 30VDC A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP65
Single Pole Standard Precision Snap-acting Switch
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$58.19
$756.470
25
$37.24
$931.000
38
$29.09
$1,105.420
50 +
$28.51
$1,425.500
Tools/3D Models