help desk software
DATA SHEET

HBS2KGB6STS41C

Littelfuse/C&K

Single Pole Standard Precision Snap-acting Switch

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
HBS2KGB6STS41C
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Phenolic/Lever
Contact Rating @ Voltage:
1118.55 A
Maximum Movement Differential:
1.98 mm
Operating Force:
0.7 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
IP65
Single Pole Standard Precision Snap-acting Switch
Search Keywords:
HBS2KGB6STS41C
IN STOCK: 38
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.36
$37.360
5
$26.11
$130.550
10
$25.72
$257.200
13
$23.65
$307.450
25
$22.91
$572.750
38
$22.57
$857.660
50 +
$21.99
$1,099.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models