help desk software
DATA SHEET

HDP001R

Littelfuse/C&K

Micro Mini Side Actuated Surface Mount Detect Switch

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
HDP001R
RoHS:
Yes
HTS:
8536509031
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Pole Throw Configuration:
SPST13429
Actuator Style:
Lever13406
Total Travel:
1.313435mm
Operating Force:
N/A
Maximum Current Rating:
0.001@5VDC A
Mounting:
Surface Mount13425
Terminal Type:
Gull Wing13434
Electrical Life:
100000 Cycles
Operating Temperature:
-20 to 70 °C
Body Orientation:
Right Angle13410
Micro Mini Side Actuated Surface Mount Detect Switch
Search Keywords:
HDP001R
IN STOCK: 1,500
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4083
$20.415
500
$0.3359
$167.950
1,000
$0.3309
$330.900
2,500
$0.3090
$772.500
5,000
$0.2972
$1,486.000
7,500
$0.2928
$2,196.000
10,000
$0.2884
$2,884.000
15,000 +
$0.2841
$4,261.500
Tools/3D Models